The TDA8566TH/N2C is a high-gain amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 6V to 18V and has a maximum power dissipation of 60W. The amplifier has a gain of 26dB and an output power of 55W. It is available in a 30-unit package quantity, packaged in a rail/Tube configuration with a single supply type.
NXP TDA8566TH/N2C technical specifications.
| Package/Case | HSOP |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.