
The TDA8566TH/N2C-T is a 26dB gain amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 60W and operates within a supply voltage range of 6V to 18V. The device is packaged in a HSOP package and is available in quantities of 500. It is supplied on a tape and reel.
NXP TDA8566TH/N2C-T technical specifications.
| Package/Case | HSOP |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 55W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.