The TDA8567Q/N3C amplifier features a gain of 26dB and operates over a temperature range of -40°C to 85°C. It can dissipate up to 60W of power and is designed for use with a single supply voltage between 6V and 18V. The device is packaged in quantities of 18 and supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 14.4V |
| Output Power | 35W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Compliant |