NXP TDA8595TH/N2C-T technical specifications.
| Package/Case | HSOP |
| Gain | 26dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 14.4V |
| Output Power | 25W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8595TH/N2C-T to view detailed technical specifications.
No datasheet is available for this part.