
Video A/D Converter ICs 10 BIT A/D LOW POWER
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-341 |
| Conversion Rate | 30000KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |