NXP TDA8920BTH/N2 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 210W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8920BTH/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
