
Audio Amp Speaker 1-CH Mono/2-CH Stereo 140W Class-D 24-Pin HSOP
NXP TDA8920TH/N1 technical specifications.
| Package/Case | HSOP |
| Dual Supply Voltage | 25V |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
