Audio Amp Speaker 1-CH Mono/2-CH Stereo 140W Class-D 17-Pin DBSP
NXP TDA8927J/N1,112 technical specifications.
| Dual Supply Voltage | 25V |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.