Audio Amplifiers 2X15W BTL CLASS D AMP+VOLCTRL
NXP TDA8932BT-T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.