The TDA8932BTW-T is a dual supply amplifier from NXP, operating between 10V and 36V with a maximum output power of 55W. It can handle temperatures up to 85°C and is available in a TQFN-32 package. The amplifier is RoHS compliant and is supplied in tape and reel packaging, with 2000 units per package.
NXP TDA8932BTW-T technical specifications.
| Dual Supply Voltage | 11V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 22V |
| Output Power | 55W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 145uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.