The TDA8945SN1112 is a through-hole packaged amplifier with a gain of 32dB. It operates over a temperature range of -40°C to 70°C and can handle a maximum power dissipation of 14W. The device is lead-free and available in a single supply voltage configuration. It can operate at a maximum supply voltage of 25V and a minimum supply voltage of 6V. The amplifier is packaged in a SIL case and available in quantities of 23.
NXP TDA8945SN1112 technical specifications.
| Package/Case | SIL |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 14W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Power | 15W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
No datasheet is available for this part.