Sign in to ask questions about the NXP TDA9874AH/V2,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA9874AH/V2,557 technical specifications.
| Package/Case | BQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9874AH/V2,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
