IC IF-PLL I2C-BUS DEMOD 24-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |