
Modulator / Demodulator ALIGN FRRE VIF/SIF CIR NEG MOD
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
