
IC IF-PLL DEMOD I2C-BUS 24-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 826 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |