
NXP TDA9885TV3 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9885TV3 to view detailed technical specifications.
No datasheet is available for this part.
