The TDA9965AHL/C3,118 is a 12-bit analog-to-digital converter from NXP, packaged in the LQFP surface mount package. It operates over a temperature range of -20°C to 75°C and features a sampling rate of 40 MSPS. The device is available in quantities of 2000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |