NXP TDA9965HL/C3,118 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9965HL/C3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.