
IC HDMI TX 81MHZ 80-LQFP
NXP TDA9981BHL/8/C1,51 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9981BHL/8/C1,51 to view detailed technical specifications.
No datasheet is available for this part.