The TDA9984AHW/15C185 is a 12-bit analog-to-digital converter with a bandwidth of 150MHz. It operates from a 3.3V supply voltage and has a maximum supply current of 283mA. The device is packaged in a surface-mount HTQFP package and is available in quantities of 119. The TDA9984AHW/15C185 is suitable for high-speed analog signal processing applications.
NXP TDA9984AHW/15C185; technical specifications.
| Bandwidth | 150MHz |
| Package/Case | HTQFP |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Resolution | 12b |
| Supply Current | 283mA |
| RoHS | Compliant |
No datasheet is available for this part.