
HDMI Transmitter 1TX 80-Pin HTQFP EP T/R
NXP TDA9984BHW/C1,518 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
