Sign in to ask questions about the NXP TDA9984BHW/C1,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA9984BHW/C1,557 technical specifications.
| Package/Case | HTQFP |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9984BHW/C1,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
