
Speech Network Very Advanced 17.7dB 40-Pin VSO
NXP TEA1098ATV/C2 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
