Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |