NXP TEA1721DT/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1721DT/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
