
The TEA1733AT/N1 is a flyback converter with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and can supply up to 300mA at an output voltage of 10.5V. The device is packaged in a SOIC package and is available on cut tape. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NXP TEA1733AT/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA1733AT/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22.6V |
| Min Supply Voltage | 18.6V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 10.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1733AT/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
