NXP TEA1733P/N1,112 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 79% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 10.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1733P/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
