
The TEA1733T/N1 is a flyback converter IC from NXP, designed for single-output applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 500mW. The device is packaged in a surface-mount SOIC package with dimensions of 1.45mm height, 5mm length, and 4mm width. It can withstand a maximum input voltage of 30V and a maximum supply voltage of 22.6V, while maintaining a minimum supply voltage of 18.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1733T/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22.6V |
| Min Supply Voltage | 18.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1733T/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
