PMIC - AC/DC converter, offline switcher NXP Semiconductors TEA1733T/N1,118 Flyback SOIC 8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 750mA |
| Output Voltage | 10.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |