NXP TEA1792AT/1,118 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1792AT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
