
The TEA6324T/V1,518 is a dual I2C interface IC from NXP, featuring a 2-channel configuration. It is packaged in a SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Sign in to ask questions about the NXP TEA6324T/V1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA6324T/V1,518 technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA6324T/V1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
