
Integrated Car Radio 64-Pin PQFP T/R
NXP TEF6901AH/V3-T technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
