NXP TIP147 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| RoHS Compliant | No |
| Weight | 0.0136lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TIP147 to view detailed technical specifications.
No datasheet is available for this part.