CAN 1MBd Normal/Standby 5V 8-Pin SO T/R
NXP TJA1040T/V,518 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.