CAN 1Mbps Sleep/Standby 5V 14-Pin SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |