
The TJA1041AT-T is a single transceiver from NXP, packaged in a SO case, operating over a temperature range of -40°C to 125°C. It supports data rates of up to 1Mbps and has a maximum supply current of 80mA. The device is powered by a supply voltage between 4.75V and 5.25V. It is available in quantities of 2500 and is packaged on a tape and reel. The TJA1041AT-T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
