The TJA1050T/N1-T is a single-transceiver CAN bus controller from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 10mA. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |