NXP TJA1050TVM118 technical specifications.
| Package/Case | SO |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1050TVM118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
