The TJA1054AT/S900-T is a single-transceiver IC from NXP, packaged in a SO package. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 27mA. The device is designed to function within a supply voltage range of 4.75V to 5.25V. It is available in quantities of 2500 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |