The TJA1054T/N1,112 is a single transceiver from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is surface mount and available in a SO package, packaged in rail/Tube. It is not RoHS compliant.
NXP TJA1054T/N1,112 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 27mA |
| RoHS | Not Compliant |
No datasheet is available for this part.