The TJA1054T/N1,118 is a single transceiver with a nominal supply current of 27mA. It operates within a temperature range of -40°C to 150°C. The device is packaged in a surface mount SO package. The transceiver is not RoHS compliant.
NXP TJA1054T/N1,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 27mA |
| RoHS | Not Compliant |
No datasheet is available for this part.