The TJA1055T-T is a single-transceiver CAN transceiver from NXP, operating over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 40V and a maximum supply current of 21mA. The device is packaged in a SO package and is available in quantities of 2500 per reel. The TJA1055T-T is designed for use in automotive applications and meets the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |