The TJA1102A is a dual-port 100BASE-T1 Ethernet PHY transceiver designed for automotive applications. It provides high-performance data transmission over a single unshielded twisted-pair cable. The device is compliant with IEEE 802.3bw and features low power consumption, advanced diagnostics, and support for sleep and wakeup modes via the data line. It is optimized for automotive environments with high robustiness and low electromagnetic emissions.
NXP TJA1102AHN/S/0Z technical specifications.
| Data Rate | 100Mbps |
| Number of Ports | 2 |
| Moisture Sensitivity Level | 3MSL |
| Peak Package Temperature | 260°C |
| Supply Voltage | 3.3V |
| Total Part Weight | 194.956518mg |
| EU RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free (pb) | Yes |
Download the complete datasheet for NXP TJA1102AHN/S/0Z to view detailed technical specifications.
No datasheet is available for this part.