NXP TL431AIDBZR215 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-236-3 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431AIDBZR215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
