
The TL431BCDBZR,215 is a shunt adjustable voltage reference from NXP, featuring an accuracy of 0.5% and a maximum output current of 100mA. It operates within a temperature range of 0°C to 70°C and is packaged in a TO-236AB surface mount package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the NXP TL431BCDBZR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TL431BCDBZR,215 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-236AB |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431BCDBZR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
