
The NXP TL431BQDBZR215 is a shunt adjustable reference voltage with an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-236AB surface mount package. The device has a maximum input voltage of 37V and a maximum output current of 100mA, with a reference voltage of 36V. It is lead free and available in a cut tape packaging format.
Sign in to ask questions about the NXP TL431BQDBZR215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TL431BQDBZR215 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-236AB |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431BQDBZR215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
