NXP TL431BSDT technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TL431BSDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
