
The TL431IDBZR215 is a single-channel shunt regulator with adjustable output voltage and a maximum operating temperature of 85°C. It has a maximum input voltage of 37V and a maximum output current of 100mA. The device is packaged in a TO-236-3 surface mount package and is lead-free. It operates within a temperature range of -40°C to 85°C and has a tolerance of 2%. The TL431IDBZR215 is designed for use in a variety of applications, including voltage regulation and monitoring.
Sign in to ask questions about the NXP TL431IDBZR215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TL431IDBZR215 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NXP TL431IDBZR215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
