The TMPM362F10FG is a 32KB FLASH microcontroller from NXP, featuring SPI, CAN, and SCI interfaces. It operates over a temperature range of -40°C to 105°C and is packaged in a LQFP. The device has 27 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. An internal oscillator is also available.
NXP TMPM362F10FG technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Series | 56F8xxx |
| RoHS | Not Compliant |
No datasheet is available for this part.