The TSA5059T/C3,518 from NXP is a single-element IC with a nominal supply current of 45mA. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SO case, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
NXP TSA5059T/C3,518 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 45mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 45mA |
| RoHS | Compliant |